Part Details for TAP154K035BCS by Kyocera AVX Components
Overview of TAP154K035BCS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP154K035BCS
TAP154K035BCS CAD Models
TAP154K035BCS Part Data Attributes
|
TAP154K035BCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP154K035BCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAP154K035BCS
This table gives cross-reference parts and alternative options found for TAP154K035BCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP154K035BCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDA10K154K035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP154K035BCS vs RCDA10K154K035A |
511-035/R15KCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TAP154K035BCS vs 511-035/R15KCTAF |
RCDA25154K035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP154K035BCS vs RCDA25154K035A |
TAP154K35FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP154K035BCS vs TAP154K35FCS |
S991V154KAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TAP154K035BCS vs S991V154KAA |
TRA20-154-K035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP154K035BCS vs TRA20-154-K035A |
TAL154K035CRR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | Kyocera AVX Components | TAP154K035BCS vs TAL154K035CRR |
499DE154X9035A2AE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TAP154K035BCS vs 499DE154X9035A2AE3 |
TDR1VA154KB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP154K035BCS vs TDR1VA154KB |
RCDA25154K035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP154K035BCS vs RCDA25154K035B |