TAP154J50GSB
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Overview of TAP154J50GSB by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TAP154J50GSB by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAP154J50GSB by Kyocera AVX Components

TAP154J50GSB
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.40
Capacitance
0.15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0005 mA
Manufacturer Series
TAP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. TAP154J50GSB
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for TAP154J50GSB

This table gives cross-reference parts and alternative options found for TAP154J50GSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP154J50GSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAP154J50DTS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TAP154J50GSB vs TAP154J50DTS
Q1A15450J0 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.15 uF, THROUGH HOLE MOUNT Vishay Roederstein TAP154J50GSB vs Q1A15450J0
NDTM154J50F2TB CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp TAP154J50GSB vs NDTM154J50F2TB
TAP154J50HSB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TAP154J50GSB vs TAP154J50HSB
TRA25-154-J050A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TAP154J50GSB vs TRA25-154-J050A
TAP154J050 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TAP154J50GSB vs TAP154J050
TRA-154-J050B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TAP154J50GSB vs TRA-154-J050B
RCDA25154J050B CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc TAP154J50GSB vs RCDA25154J050B
NDTM154J50F2TR CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp TAP154J50GSB vs NDTM154J50F2TR
199D154X5050A6VE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague TAP154J50GSB vs 199D154X5050A6VE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAP154J50GSB by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAP154J50GSB by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAP154J50GSB would you like to use for your alert(s)?
  • Please alert me when TAP154J50GSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAP154J50GSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAP154J50GSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAP154J50GSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAP154J50GSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAP154J50GSB by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: