Part Details for TAP154J50FCS by Kyocera AVX Components
Overview of TAP154J50FCS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP154J50FCS
TAP154J50FCS CAD Models
TAP154J50FCS Part Data Attributes
|
TAP154J50FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP154J50FCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TAP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAP154J50FCS
This table gives cross-reference parts and alternative options found for TAP154J50FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP154J50FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D154X5050A6VE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TAP154J50FCS vs 199D154X5050A6VE3 |
TAP154J50DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP154J50FCS vs TAP154J50DTW |
TRA10K-154-J050A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP154J50FCS vs TRA10K-154-J050A |
TRA-154-J050A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP154J50FCS vs TRA-154-J050A |
TAP154J50DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP154J50FCS vs TAP154J50DTS |
TAP154J050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP154J50FCS vs TAP154J050 |
TAP154J50CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP154J50FCS vs TAP154J50CRW |
RCDA25154J050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP154J50FCS vs RCDA25154J050B |
TDC154J050WSE-F | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TAP154J50FCS vs TDC154J050WSE-F |
RCDA10154J050A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP154J50FCS vs RCDA10154J050A |