Part Details for TAP106M025FCS by Kyocera AVX Components
Overview of TAP106M025FCS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106M025FCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4485
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP106M025FCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
478-TAP106M025FCS-ND
|
DigiKey | CAP TANT 10UF 20% 25V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1000 In Stock |
|
$0.3984 / $1.4100 | Buy Now |
DISTI #
TAP106M025FCS
|
Avnet Americas | Cap Tant Solid 10uF 25V 20% (5.5 X 14.3mm) Radial 5mm 2.5 Ohm 125?C Bulk - Bulk (Alt: TAP106M025FCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4180 / $0.4785 | Buy Now |
DISTI #
581-TAP106M025FCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 10uF 20% ESR=2.5 Ohm RoHS: Compliant | 551 |
|
$0.3980 / $1.2000 | Buy Now |
DISTI #
73977344
|
RS | Tantalum Leaded,10 uF,25 V | AVX TAP106M025FCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4680 / $0.5500 | RFQ |
|
Future Electronics | TAP Series 10uF ±20% 25 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 2380Bag |
|
$0.3650 / $0.4450 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, THROUGH HOLE MOUNT | 444 |
|
$0.4305 / $1.4350 | Buy Now |
Part Details for TAP106M025FCS
TAP106M025FCS CAD Models
TAP106M025FCS Part Data Attributes
|
TAP106M025FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106M025FCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2222 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106M025FCS
This table gives cross-reference parts and alternative options found for TAP106M025FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106M025FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP106M025GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106M025FCS vs TAP106M025GSB |
TAP106M025HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106M025FCS vs TAP106M025HSB |
TAP106M025CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106M025FCS vs TAP106M025CCS |
TAP106M025CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106M025FCS vs TAP106M025CRS |