Part Details for TAP105M35CRS by Kyocera AVX Components
Overview of TAP105M35CRS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP105M35CRS
TAP105M35CRS CAD Models
TAP105M35CRS Part Data Attributes
|
TAP105M35CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105M35CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAP105M35CRS
This table gives cross-reference parts and alternative options found for TAP105M35CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP105M35CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP105M35DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP105M35CRS vs TAP105M35DTW |
TDR1VALSR105M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP105M35CRS vs TDR1VALSR105M |
RCDA20105M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP105M35CRS vs RCDA20105M035A |
TDR1VATBA105M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP105M35CRS vs TDR1VATBA105M |
S991V105MBJ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TAP105M35CRS vs S991V105MBJ |
TDR1VATAR105M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP105M35CRS vs TDR1VATAR105M |
RCDA10K105M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP105M35CRS vs RCDA10K105M035A |
RCDA25105M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP105M35CRS vs RCDA25105M035A |
TDR1VA105MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP105M35CRS vs TDR1VA105MB |
TDR1VATAA105M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP105M35CRS vs TDR1VATAA105M |