Part Details for TAP105K25FCS by Kyocera AVX Components
Overview of TAP105K25FCS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAP105K25FCS
TAP105K25FCS CAD Models
TAP105K25FCS Part Data Attributes
|
TAP105K25FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105K25FCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TAP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAP105K25FCS
This table gives cross-reference parts and alternative options found for TAP105K25FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP105K25FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP105K25BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP105K25FCS vs TAP105K25BRS |
TDR1EA105KS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAP105K25FCS vs TDR1EA105KS |
S991E105KA1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TAP105K25FCS vs S991E105KA1 |
TAP105K025DRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP105K25FCS vs TAP105K025DRW |
TAP105K25BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP105K25FCS vs TAP105K25BRW |
TRA25-105-K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TAP105K25FCS vs TRA25-105-K025B |
T398A105K025ASTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED-3 | KEMET Corporation | TAP105K25FCS vs T398A105K025ASTR |
DHR1E105K1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | TAP105K25FCS vs DHR1E105K1S |
199D105X9025AB1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TAP105K25FCS vs 199D105X9025AB1 |
RCDA10K105K025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAP105K25FCS vs RCDA10K105K025A |