Datasheets
TAN350 by:

RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 55ST, 2 PIN

Part Details for TAN350 by Advanced Power Technology

Overview of TAN350 by Advanced Power Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for TAN350

TAN350 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAN350 Part Data Attributes

TAN350 Advanced Power Technology
Buy Now Datasheet
Compare Parts:
TAN350 Advanced Power Technology RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 55ST, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC
Package Description 55ST, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection BASE
Collector Current-Max (IC) 40 A
Collector-Emitter Voltage-Max 65 V
Configuration SINGLE
Highest Frequency Band L BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1
Number of Terminals 2
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

TAN350 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAN350 by Advanced Power Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAN350 by Advanced Power Technology

Select Manufacturer
Which Manufacturer of TAN350 would you like to use for your alert(s)?
  • Please alert me when TAN350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAN350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAN350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAN350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAN350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAN350 by Advanced Power Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: