-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.6mm, 1-Element, 940nm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1284-1-ND
|
DigiKey | EMITTER IR 940NM 50MA SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0889 / $0.4500 | Buy Now |
DISTI #
327-TAN1105WTR
|
Mouser Electronics | Infrared Emitters Surface Mount LED RoHS: Compliant | 1715 |
|
$0.0900 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0786 | Buy Now |
DISTI #
67200779
|
Verical | Infrared Emitter 940nm 4.8mW/sr Circular Top Mount 2-Pin Case 1206(3216Metric) T/R RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 2301 | Americas - 1472 |
|
$0.2324 / $0.2492 | Buy Now |
|
Quest Components | INFRARED LED, 1.6MM, 1-ELEMENT, 940NM | 1177 |
|
$0.3180 / $0.7950 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1472 |
|
$0.1590 / $0.4720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAN1105W-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
TAN1105W-TR
Stanley Electric Co
Infrared LED, 1.6mm, 1-Element, 940nm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5.7 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.6 mm |
This table gives cross-reference parts and alternative options found for TAN1105W-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAN1105W-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN1105W-TR | Infrared LED, | Stanley Electric Co | TAN1105W-TR vs AN1105W-TR |