There are no models available for this part yet.
Overview of TAN1105W-RR by Stanley Electric Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TAN1105W-RR by Stanley Electric Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAN1105W-RR-ND
|
DigiKey | EMITTER IR 940NM 50MA SMD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 90 |
|
$0.0750 / $0.0810 | Buy Now |
CAD Models for TAN1105W-RR by Stanley Electric Co
Part Data Attributes for TAN1105W-RR by Stanley Electric Co
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Output Power-Nom
|
5.7 mW
|
Packing Method
|
TR
|
Peak Wavelength
|
940 nm
|
Reverse Voltage-Max
|
5 V
|
Semiconductor Material
|
GaAs
|
Shape
|
ROUND
|
Size
|
1.6 mm
|
Surface Mount
|
YES
|