There are no models available for this part yet.
Overview of TAL685K010 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAL685K010 by Kyocera AVX Components
Part Data Attributes for TAL685K010 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0006 mA
|
Manufacturer Series
|
TAL
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAL685K010
This table gives cross-reference parts and alternative options found for TAL685K010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAL685K010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1AB685KAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAL685K010 vs TDR1AB685KAA |
511-010/6R8KBTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TAL685K010 vs 511-010/6R8KBTRF |
TDR1ABTB685K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAL685K010 vs TDR1ABTB685K |
TDR1AB685KBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAL685K010 vs TDR1AB685KBA |
TDC685K010WSE-F | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TAL685K010 vs TDC685K010WSE-F |
TAP685K10GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAL685K010 vs TAP685K10GSB |
TDR1AB685KA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAL685K010 vs TDR1AB685KA |
TDR1ABTA685K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAL685K010 vs TDR1ABTA685K |
RCDB25685K010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TAL685K010 vs RCDB25685K010B |
TDR1AB685KS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TAL685K010 vs TDR1AB685KS |