Part Details for TAL226K006 by Kyocera AVX Components
Overview of TAL226K006 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAL226K006
TAL226K006 CAD Models
TAL226K006 Part Data Attributes
|
TAL226K006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAL226K006
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0013 mA | |
Manufacturer Series | TAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for TAL226K006
This table gives cross-reference parts and alternative options found for TAL226K006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAL226K006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP226K6CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | TAL226K006 vs TAP226K6CRW |
TAP226K6CRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | TAL226K006 vs TAP226K6CRS |
TAP226K6DTW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | TAL226K006 vs TAP226K6DTW |
TDR0JDLSR226K | KOA Speer Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | TAL226K006 vs TDR0JDLSR226K |
511-6R3/220KCBF | Tecate Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TAL226K006 vs 511-6R3/220KCBF |
S990J226KEB | Nichicon Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | TAL226K006 vs S990J226KEB |
TDR0JDTBA226K | KOA Speer Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | TAL226K006 vs TDR0JDTBA226K |
TAP226K6SCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | TAL226K006 vs TAP226K6SCS |
RCDC10K226K006A | RCD Components Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | TAL226K006 vs RCDC10K226K006A |
TAL226K006CRR | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | TAL226K006 vs TAL226K006CRR |