Datasheets
TAJY687M002R by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE

Part Details for TAJY687M002R by Kyocera AVX Components

Overview of TAJY687M002R by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TAJY687M002R

TAJY687M002R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAJY687M002R Part Data Attributes

TAJY687M002R Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAJY687M002R Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 680 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 2 mm
JESD-609 Code e3
Leakage Current 0.017 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 2.5 V
Size Code 2917
Surface Mount YES
Tan Delta 0.12
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TAJY687M002R

This table gives cross-reference parts and alternative options found for TAJY687M002R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY687M002R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPSD687M002R0040 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJY687M002R vs TPSD687M002R0040
TPSE687M2S50 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJY687M002R vs TPSE687M2S50
TPSY687M2S100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJY687M002R vs TPSY687M2S100
TAJE687M002P Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJY687M002R vs TAJE687M002P
TPSD687M2R50 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJY687M002R vs TPSD687M2R50
TPSD687M002A0040 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJY687M002R vs TPSD687M002A0040
TPSE687M002Y0035 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJY687M002R vs TPSE687M002Y0035
TPSE687M2R35 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJY687M002R vs TPSE687M2R35
TAJY687M002Y Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJY687M002R vs TAJY687M002Y
TPSD687M2S50 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJY687M002R vs TPSD687M2S50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJY687M002R by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJY687M002R by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJY687M002R would you like to use for your alert(s)?
  • Please alert me when TAJY687M002R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJY687M002R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJY687M002R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJY687M002R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJY687M002R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJY687M002R by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: