Capacitors
TAJY687M002ANJ
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of TAJY687M002ANJ by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJY687M002ANJ by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJY687M002ANJ by Kyocera AVX Components

TAJY687M002ANJ
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
200 mΩ
Height
2 mm
JESD-609 Code
e4
Leakage Current
0.017 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
316 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TAJY687M002ANJ
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TAJY687M002ANJ

This table gives cross-reference parts and alternative options found for TAJY687M002ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY687M002ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPSY687M002A100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJY687M002ANJ vs TPSY687M002A100
TAJY687M002RNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJY687M002ANJ vs TAJY687M002RNJ
TPSY687M002B0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJY687M002ANJ vs TPSY687M002B0100
TCMOB687VT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP Cal-Chip Electronics TAJY687M002ANJ vs TCMOB687VT
TPSY687M002B100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJY687M002ANJ vs TPSY687M002B100
TPSY687M002S0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJY687M002ANJ vs TPSY687M002S0100
TPSY687M002K0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJY687M002ANJ vs TPSY687M002K0100
TPSY687M002H0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJY687M002ANJ vs TPSY687M002H0100
TAJY687M002A CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 680uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TAJY687M002ANJ vs TAJY687M002A
TPSY687M2S0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TAJY687M002ANJ vs TPSY687M2S0100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJY687M002ANJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJY687M002ANJ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJY687M002ANJ would you like to use for your alert(s)?
  • Please alert me when TAJY687M002ANJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJY687M002ANJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJY687M002ANJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJY687M002ANJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJY687M002ANJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJY687M002ANJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: