Part Details for TAJY686M010RNJ by Kyocera AVX Components
Overview of TAJY686M010RNJ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJY686M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJY686M010RNJ-ND
|
DigiKey | CAP TANT 68UF 20% 10V 2917 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TAJY686M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY686M010RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TAJY686M010RNJ
|
TME | Capacitor: tantalum, 68uF, 10VDC, SMD, Y, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.5280 | RFQ |
DISTI #
TAJY686M010RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TAJY686M010RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJY686M010RNJ
TAJY686M010RNJ CAD Models
TAJY686M010RNJ Part Data Attributes
|
TAJY686M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY686M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 149 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY686M010RNJ
This table gives cross-reference parts and alternative options found for TAJY686M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY686M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V686M010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686M010RNJ vs T491V686M010ANAUTO7280 |
T491V686M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY686M010RNJ vs T491V686M010ZT |
TPSY686M010K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TAJY686M010RNJ vs TPSY686M010K100 |
T494V686M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686M010RNJ vs T494V686M010AHAUTO7280 |
T491V686M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686M010RNJ vs T491V686M010AHAUTO7280 |
B45194R2686M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY686M010RNJ vs B45194R2686M409 |
TAJY686M010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJY686M010RNJ vs TAJY686M010A |
TCMIA686VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJY686M010RNJ vs TCMIA686VT |
T491V686M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | TAJY686M010RNJ vs T491V686M010ATAUTO7280 |
B45194R2686M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY686M010RNJ vs B45194R2686M406 |