Part Details for TAJY686K010UNJV by Kyocera AVX Components
Overview of TAJY686K010UNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJY686K010UNJV
TAJY686K010UNJV CAD Models
TAJY686K010UNJV Part Data Attributes
|
TAJY686K010UNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY686K010UNJV
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 149 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY686K010UNJV
This table gives cross-reference parts and alternative options found for TAJY686K010UNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY686K010UNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V686K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686K010UNJV vs T491V686K010AHAUTO |
PCT68/10DLKLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Nemco Electronics Corporation | TAJY686K010UNJV vs PCT68/10DLKLF |
B45194E2686K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY686K010UNJV vs B45194E2686K409 |
TPSY686K010H0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TAJY686K010UNJV vs TPSY686K010H0100V |
T491V686K010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686K010UNJV vs T491V686K010ANAUTO |
TPSY686K010S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY686K010UNJV vs TPSY686K010S0200 |
TAJY686K010KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY686K010UNJV vs TAJY686K010KNJ |
T491V686K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY686K010UNJV vs T491V686K010ZT |
T491V686K010AGAUTO | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJY686K010UNJV vs T491V686K010AGAUTO |
T495V686K010AHA1007280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | TAJY686K010UNJV vs T495V686K010AHA1007280 |