Capacitors
TAJY685M050Y
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of TAJY685M050Y by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJY685M050Y by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJY685M050Y by Kyocera AVX Components

TAJY685M050Y
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.9 mm
JESD-609 Code
e3
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
2917
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TAJY685M050Y
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TAJY685M050Y

This table gives cross-reference parts and alternative options found for TAJY685M050Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY685M050Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJD685M050LWDC0823 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components TAJY685M050Y vs TBJD685M050LWDC0823
TBJD685M050RELC0823 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components TAJY685M050Y vs TBJD685M050RELC0823
TBJD685M050RCSC0024 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components TAJY685M050Y vs TBJD685M050RCSC0024
TBJD685M050LXLB0023 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components TAJY685M050Y vs TBJD685M050LXLB0023
TBJD685M050CWSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, ROHS COMPLIANT Kyocera AVX Components TAJY685M050Y vs TBJD685M050CWSZ0745
TBJD685M050LWSB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components TAJY685M050Y vs TBJD685M050LWSB0H45
TBJD685M050CWLZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components TAJY685M050Y vs TBJD685M050CWLZ0023
TBJD685M050CWDC0000 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components TAJY685M050Y vs TBJD685M050CWDC0000
TBJD685M050CLSC0945 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components TAJY685M050Y vs TBJD685M050CLSC0945
TBJD685M050CWLC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, ROHS COMPLIANT Kyocera AVX Components TAJY685M050Y vs TBJD685M050CWLC0745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJY685M050Y by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJY685M050Y by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJY685M050Y would you like to use for your alert(s)?
  • Please alert me when TAJY685M050Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJY685M050Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJY685M050Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJY685M050Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJY685M050Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJY685M050Y by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: