Part Details for TAJY476M025ANJV by Kyocera AVX Components
Overview of TAJY476M025ANJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJY476M025ANJV
TAJY476M025ANJV CAD Models
TAJY476M025ANJV Part Data Attributes
|
TAJY476M025ANJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY476M025ANJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 149 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY476M025ANJV
This table gives cross-reference parts and alternative options found for TAJY476M025ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY476M025ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSY476M025H0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TAJY476M025ANJV vs TPSY476M025H0250 |
TPSY476M025R0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TAJY476M025ANJV vs TPSY476M025R0250 |
TAJY476M025HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJY476M025ANJV vs TAJY476M025HNJ |
TAJY476M025RNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJY476M025ANJV vs TAJY476M025RNJV |
TPSY476M025S250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TAJY476M025ANJV vs TPSY476M025S250 |
TAJY476M025HNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJY476M025ANJV vs TAJY476M025HNJV |
TPSY476M025K0250V | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAJY476M025ANJV vs TPSY476M025K0250V |
TPSY476M025K250V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TAJY476M025ANJV vs TPSY476M025K250V |
592D476X0025D2T20H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 3017, | Vishay Intertechnologies | TAJY476M025ANJV vs 592D476X0025D2T20H |
TAJY476M025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJY476M025ANJV vs TAJY476M025A |