Part Details for TAJY227K002BNJ by Kyocera AVX Components
Overview of TAJY227K002BNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJY227K002BNJ
TAJY227K002BNJ CAD Models
TAJY227K002BNJ Part Data Attributes
|
TAJY227K002BNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY227K002BNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 258 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY227K002BNJ
This table gives cross-reference parts and alternative options found for TAJY227K002BNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY227K002BNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY227K002ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJY227K002BNJ vs TAJY227K002ANJ |
TAJY227K002BNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJY227K002BNJ vs TAJY227K002BNJV |
TAJY227K002B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJY227K002BNJ vs TAJY227K002B |
TAJY227K002KNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJY227K002BNJ vs TAJY227K002KNJV |
TAJY227K002RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY227K002BNJ vs TAJY227K002RNJ |
TAJY227K002HNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJY227K002BNJ vs TAJY227K002HNJV |
TAJY227K002HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJY227K002BNJ vs TAJY227K002HNJ |
TCKOB227VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJY227K002BNJ vs TCKOB227VT |