Part Details for TAJY226M020BNJV by Kyocera AVX Components
Overview of TAJY226M020BNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJY226M020BNJV
TAJY226M020BNJV CAD Models
TAJY226M020BNJV Part Data Attributes
|
TAJY226M020BNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY226M020BNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 149 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY226M020BNJV
This table gives cross-reference parts and alternative options found for TAJY226M020BNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY226M020BNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494V226M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | TAJY226M020BNJV vs T494V226M020ATAUTO |
B45194E4226M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY226M020BNJV vs B45194E4226M409 |
T491V226M020AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TAJY226M020BNJV vs T491V226M020AHC-7280 |
T491V226M020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | TAJY226M020BNJV vs T491V226M020ATAUTO7280 |
CTC3EV22UF20%20VT | CAP,TANTALUM / TA2O5,22UF,20VDC,20% -TOL,20% +TOL | Firadec | TAJY226M020BNJV vs CTC3EV22UF20%20VT |
PCT22/20DLM | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Nemco Electronics Corporation | TAJY226M020BNJV vs PCT22/20DLM |
TAJY226M020KNJV | Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TAJY226M020BNJV vs TAJY226M020KNJV |
T491V226M020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY226M020BNJV vs T491V226M020AMAUTO |
T491V226M020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY226M020BNJV vs T491V226M020AMAUTO7280 |
TCMID226VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJY226M020BNJV vs TCMID226VT |