Part Details for TAJY226K020TNJV by Kyocera AVX Components
Overview of TAJY226K020TNJV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJY226K020TNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJY226K020TNJV
|
TME | Capacitor: tantalum, 22uF, 20VDC, SMD, Y, 2917, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.5980 | RFQ |
Part Details for TAJY226K020TNJV
TAJY226K020TNJV CAD Models
TAJY226K020TNJV Part Data Attributes
|
TAJY226K020TNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY226K020TNJV
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 149 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY226K020TNJV
This table gives cross-reference parts and alternative options found for TAJY226K020TNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY226K020TNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY226K020ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY226K020TNJV vs TAJY226K020ANJ |
TAJY226K020UNJV | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJY226K020TNJV vs TAJY226K020UNJV |
T491V226K020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY226K020TNJV vs T491V226K020AHAUTO |
PCT22/20DLKLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Nemco Electronics Corporation | TAJY226K020TNJV vs PCT22/20DLKLF |
B45194E4226K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY226K020TNJV vs B45194E4226K409 |
T491V226K020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY226K020TNJV vs T491V226K020AHAUTO7280 |
PCT22/20DLKPB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Nemco Electronics Corporation | TAJY226K020TNJV vs PCT22/20DLKPB |
T494V226K020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TAJY226K020TNJV vs T494V226K020ATAUTO |
TAJY226K020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY226K020TNJV vs TAJY226K020PNJ |
T491V226K020AGAUTO | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJY226K020TNJV vs T491V226K020AGAUTO |