Part Details for TAJY157K004A by Kyocera AVX Components
Overview of TAJY157K004A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJY157K004A
TAJY157K004A CAD Models
TAJY157K004A Part Data Attributes
|
TAJY157K004A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY157K004A
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY157K004A
This table gives cross-reference parts and alternative options found for TAJY157K004A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY157K004A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V157K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY157K004A vs T491V157K004AHAUTO |
T491V157K004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY157K004A vs T491V157K004ZT7280 |
T494V157K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY157K004A vs T494V157K004AHAUTO7280 |
T491V157K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY157K004A vs T491V157K004ANAUTO |
T494V157K004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | TAJY157K004A vs T494V157K004ATAUTO |
T491V157K004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY157K004A vs T491V157K004ANAUTO7280 |
TAJY157K004PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY157K004A vs TAJY157K004PNJ |
TAJY157K004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJY157K004A vs TAJY157K004B |
T491V157K004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY157K004A vs T491V157K004AMAUTO7280 |
T491V157K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY157K004A vs T491V157K004AHAUTO7280 |