-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJY156M035TNJVTR-ND
|
DigiKey | CAP TANT Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6017 | Buy Now |
DISTI #
TAJY156M035TNJV
|
Avnet Americas | Cap Tant Solid 15uF 35V Y CASE 20% SMD 2917 125?C T/R - Tape and Reel (Alt: TAJY156M035TNJV) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2572 | Buy Now |
DISTI #
581-TAJY156M035TNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 35VDC 20% TOL 0 .6 Ohm ESR AEC-Q200 RoHS: Compliant | 32 |
|
$2.5600 / $3.3300 | Buy Now |
DISTI #
73980289
|
RS | Conventional MnO2,15 uF,35 V | AVX TAJY156M035TNJV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 / $2.1300 | RFQ |
DISTI #
TAJY156M035TNJV
|
TME | Capacitor: tantalum, 15uF, 35VDC, SMD, Y, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$1.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJY156M035TNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY156M035TNJV
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 183 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TAJY156M035TNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY156M035TNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY156M035BNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJY156M035TNJV vs TAJY156M035BNJV |
TPSY156M035R0250V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | TAJY156M035TNJV vs TPSY156M035R0250V |
PCT15/35DLMPB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | Nemco Electronics Corporation | TAJY156M035TNJV vs PCT15/35DLMPB |
TAJY156M035UNJV | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJY156M035TNJV vs TAJY156M035UNJV |
TAJY156M035ANJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJY156M035TNJV vs TAJY156M035ANJV |
TAJY156M035PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJY156M035TNJV vs TAJY156M035PNJ |
TAJY156M035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJY156M035TNJV vs TAJY156M035B |
TPSY156M35R0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJY156M035TNJV vs TPSY156M35R0250 |
TAJY156M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJY156M035TNJV vs TAJY156M035A |
TAJY156M035SNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJY156M035TNJV vs TAJY156M035SNJV |