Part Details for TAJW686M004Y by Kyocera AVX Components
Overview of TAJW686M004Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJW686M004Y
TAJW686M004Y CAD Models
TAJW686M004Y Part Data Attributes
|
TAJW686M004Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW686M004Y
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Manufacturer Series | TAJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW686M004Y
This table gives cross-reference parts and alternative options found for TAJW686M004Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW686M004Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494U686M004AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJW686M004Y vs T494U686M004AG |
TAJC686M004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW686M004Y vs TAJC686M004A |
TA4TCR686MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | TAJW686M004Y vs TA4TCR686MCR |
T491U686M1004AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | TAJW686M004Y vs T491U686M1004AS |
TAJC686M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW686M004Y vs TAJC686M004B |
TAJW686M004P | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW686M004Y vs TAJW686M004P |
TAJW686M004S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJW686M004Y vs TAJW686M004S |
T491U686M004AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJW686M004Y vs T491U686M004AG |
TA4TCM686MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | TAJW686M004Y vs TA4TCM686MCR |
TAJW686M004R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJW686M004Y vs TAJW686M004R |