Part Details for TAJW476K016YNJ by Kyocera AVX Components
Overview of TAJW476K016YNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJW476K016YNJ
TAJW476K016YNJ CAD Models
TAJW476K016YNJ Part Data Attributes
|
TAJW476K016YNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW476K016YNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW476K016YNJ
This table gives cross-reference parts and alternative options found for TAJW476K016YNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW476K016YNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476K016CBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJW476K016YNJ vs TBJC476K016CBSC0723 |
TBJC476K016RWSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW476K016YNJ vs TBJC476K016RWSZ0924 |
TBJC476K016RWLC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW476K016YNJ vs TBJC476K016RWLC0924 |
TBJC476K016JRLB0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW476K016YNJ vs TBJC476K016JRLB0845 |
TBJC476K016CBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TAJW476K016YNJ vs TBJC476K016CBLZ0H24 |
TBJC476K016LBSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJW476K016YNJ vs TBJC476K016LBSZ0824 |
TBJC476K016CRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJW476K016YNJ vs TBJC476K016CRSZ0045 |
TBJC476K016LSSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJW476K016YNJ vs TBJC476K016LSSB0045 |
TBJC476K016LBLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJW476K016YNJ vs TBJC476K016LBLC0824 |
TBJC476K016CSLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJW476K016YNJ vs TBJC476K016CSLB0800 |