Part Details for TAJW476K010K by Kyocera AVX Components
Overview of TAJW476K010K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJW476K010K
TAJW476K010K CAD Models
TAJW476K010K Part Data Attributes
|
TAJW476K010K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW476K010K
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAJW476K010K
This table gives cross-reference parts and alternative options found for TAJW476K010K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW476K010K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MCM476KCTER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2312, CHIP | Chemi-Con | TAJW476K010K vs 10MCM476KCTER |
293D476X9010C2M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TAJW476K010K vs 293D476X9010C2M |
CTC3EU47UF10%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | EXXELIA Group | TAJW476K010K vs CTC3EU47UF10%10V |
TESVZC1A476K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJW476K010K vs TESVZC1A476K12R |
TCK1A476CT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJW476K010K vs TCK1A476CT |