There are no models available for this part yet.
Overview of TAJW475M035R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJW475M035R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAJW475M035R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, � 20%, -55 �C, 125 �C, 2312 [6032-15 Metric] (Alt: TAJW475M035R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAJW475M035R by Kyocera AVX Components
Part Data Attributes for TAJW475M035R by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0016 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TAJW475M035R
This table gives cross-reference parts and alternative options found for TAJW475M035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW475M035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC475M035KNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW475M035R vs TAJC475M035KNJY |
TAJC475M035HNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW475M035R vs TAJC475M035HNJY |
T495C475M035ASE500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | KEMET Corporation | TAJW475M035R vs T495C475M035ASE500 |
TRJC475M035H600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW475M035R vs TRJC475M035H600 |
TCMIV4R7CT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJW475M035R vs TCMIV4R7CT |
TAJC475M035SNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW475M035R vs TAJC475M035SNJY |
TA35TCM475MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | TAJW475M035R vs TA35TCM475MCR |
TPSC475M35S600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJW475M035R vs TPSC475M35S600 |
T83C475M035GABS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJW475M035R vs T83C475M035GABS |
T495C475M035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJW475M035R vs T495C475M035AT |