Capacitors
TAJW475M035P
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP

Overview of TAJW475M035P by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJW475M035P by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJW475M035P by Kyocera AVX Components

TAJW475M035P
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.5 mm
JESD-609 Code
e3
Leakage Current
0.0016 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TAJW475M035P
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP
    VS

Alternate Parts for TAJW475M035P

This table gives cross-reference parts and alternative options found for TAJW475M035P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW475M035P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJC475M035KNJY CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP Kyocera AVX Components TAJW475M035P vs TAJC475M035KNJY
TAJC475M035HNJY CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP Kyocera AVX Components TAJW475M035P vs TAJC475M035HNJY
T495C475M035ASE500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP KEMET Corporation TAJW475M035P vs T495C475M035ASE500
TRJC475M035H600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP Kyocera AVX Components TAJW475M035P vs TRJC475M035H600
TCMIV4R7CT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP Cal-Chip Electronics TAJW475M035P vs TCMIV4R7CT
TAJC475M035SNJY CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP Kyocera AVX Components TAJW475M035P vs TAJC475M035SNJY
TA35TCM475MCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT VENKEL LTD TAJW475M035P vs TA35TCM475MCR
TPSC475M35S600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP, LEAD FREE Kyocera AVX Components TAJW475M035P vs TPSC475M35S600
T83C475M035GABS CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague TAJW475M035P vs T83C475M035GABS
T495C475M035AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation TAJW475M035P vs T495C475M035AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJW475M035P by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJW475M035P by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJW475M035P would you like to use for your alert(s)?
  • Please alert me when TAJW475M035P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJW475M035P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJW475M035P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJW475M035P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJW475M035P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJW475M035P by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: