Part Details for TAJW475K035KNJ by Kyocera AVX Components
Overview of TAJW475K035KNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJW475K035KNJ
TAJW475K035KNJ CAD Models
TAJW475K035KNJ Part Data Attributes
|
TAJW475K035KNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW475K035KNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 81 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW475K035KNJ
This table gives cross-reference parts and alternative options found for TAJW475K035KNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW475K035KNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJW475K035PNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TAJW475K035KNJ vs TAJW475K035PNJ |
TAJW475K035RNJ | Kyocera AVX Components | $0.8497 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TAJW475K035KNJ vs TAJW475K035RNJ |
TAJW475K035B | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | TAJW475K035KNJ vs TAJW475K035B |
TAJW475K035A | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | TAJW475K035KNJ vs TAJW475K035A |
TAJW475K035SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TAJW475K035KNJ vs TAJW475K035SNJ |
TCKIV475UT | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TAJW475K035KNJ vs TCKIV475UT |