Part Details for TAJW157K006RNJV by Kyocera AVX Components
Overview of TAJW157K006RNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJW157K006RNJV
TAJW157K006RNJV CAD Models
TAJW157K006RNJV Part Data Attributes
|
TAJW157K006RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW157K006RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW157K006RNJV
This table gives cross-reference parts and alternative options found for TAJW157K006RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW157K006RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491U157K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJW157K006RNJV vs T491U157K006ZT |
T491U157K006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW157K006RNJV vs T491U157K006ATAUTO |
T491U157K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW157K006RNJV vs T491U157K006ATAUTO7280 |
PCT150/6CLKLF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Nemco Electronics Corporation | TAJW157K006RNJV vs PCT150/6CLKLF |
TAJW157K006SNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TAJW157K006RNJV vs TAJW157K006SNJV |
TAJW157K006ANJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TAJW157K006RNJV vs TAJW157K006ANJV |
T491U157K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJW157K006RNJV vs T491U157K006ZT7280 |
PCT150/6CLK | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Nemco Electronics Corporation | TAJW157K006RNJV vs PCT150/6CLK |