Part Details for TAJW157K006RNJ by Kyocera AVX Components
Overview of TAJW157K006RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJW157K006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2621
|
Newark | Capacitor Tant, 150Uf, 6.3V, 2312 10%, Capacitance:150Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:W, Failure Rate:-, Ripple Current:548Ma Rohs Compliant: Yes |Kyocera Avx TAJW157K006RNJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.6610 | Buy Now |
DISTI #
97M6492
|
Newark | Capacitor Tant, 150Uf, 6.3V, 0.3 Ohm, 0.1, 2312, Capacitance:150Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:W, Product Length:6Mm, Product Width:3.2Mm, Product Height:1.5Mm Rohs Compliant: Yes |Kyocera Avx TAJW157K006RNJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
TAJW157K006RNJ-ND
|
DigiKey | CAP TANT 150UF 10% 6.3V 2312 Min Qty: 6000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6587 | Buy Now |
DISTI #
TAJW157K006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TAJW157K006RNJ) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5742 | Buy Now |
DISTI #
581-TAJW157K006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 150uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977628
|
RS | Conventional MnO2,150 uF,6.3 V | AVX TAJW157K006RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9700 | RFQ |
|
Future Electronics | Tantalum Capacitors - Solid SMD 6.3V 150uF 10% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.5950 | Buy Now |
DISTI #
TAJW157K006RNJ
|
TME | Capacitor: tantalum, 150uF, 6.3VDC, SMD, W, 2312, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.4040 | RFQ |
DISTI #
TAJW157K006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TAJW157K006RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJW157K006RNJ
TAJW157K006RNJ CAD Models
TAJW157K006RNJ Part Data Attributes
|
TAJW157K006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW157K006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 219 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW157K006RNJ
This table gives cross-reference parts and alternative options found for TAJW157K006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW157K006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45192E1157K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJW157K006RNJ vs B45192E1157K306 |
B45006W1576K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | TAJW157K006RNJ vs B45006W1576K207 |
TAJW157K006SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW157K006RNJ vs TAJW157K006SNJ |
TCKOJ157UT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJW157K006RNJ vs TCKOJ157UT |
TAJW157K006HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJW157K006RNJ vs TAJW157K006HNJ |
TAJW157K006ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW157K006RNJ vs TAJW157K006ANJ |