Part Details for TAJW156M010SNJV by Kyocera AVX Components
Overview of TAJW156M010SNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJW156M010SNJV
TAJW156M010SNJV CAD Models
TAJW156M010SNJV Part Data Attributes
|
TAJW156M010SNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW156M010SNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW156M010SNJV
This table gives cross-reference parts and alternative options found for TAJW156M010SNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW156M010SNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494U226M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW156M010SNJV vs T494U226M010ATAUTO7280 |
T491U226M010ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | TAJW156M010SNJV vs T491U226M010ZH |
PCT22/10CLMLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Nemco Electronics Corporation | TAJW156M010SNJV vs PCT22/10CLMLF |
TAJW156M010RNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TAJW156M010SNJV vs TAJW156M010RNJV |
T491U226M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW156M010SNJV vs T491U226M010ATAUTO |
TAJW156M010BNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TAJW156M010SNJV vs TAJW156M010BNJV |
TAJW156M010ANJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TAJW156M010SNJV vs TAJW156M010ANJV |
T491U226M010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJW156M010SNJV vs T491U226M010ZT7280 |
T491U226M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW156M010SNJV vs T491U226M010ANAUTO |
T491U226M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJW156M010SNJV vs T491U226M010AHAUTO7280 |