Part Details for TAJW155M050SNJV by Kyocera AVX Components
Overview of TAJW155M050SNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJW155M050SNJV
TAJW155M050SNJV CAD Models
TAJW155M050SNJV Part Data Attributes
|
TAJW155M050SNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW155M050SNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3100 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW155M050SNJV
This table gives cross-reference parts and alternative options found for TAJW155M050SNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW155M050SNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT1.5/50CLMPB | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Nemco Electronics Corporation | TAJW155M050SNJV vs PCT1.5/50CLMPB |
TAJW155M050ANJV | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TAJW155M050SNJV vs TAJW155M050ANJV |
PCT1.5/50CLMLF | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Nemco Electronics Corporation | TAJW155M050SNJV vs PCT1.5/50CLMLF |
TAJW155M050RNJV | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TAJW155M050SNJV vs TAJW155M050RNJV |