Part Details for TAJW107M004RNJ by Kyocera AVX Components
Overview of TAJW107M004RNJ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJW107M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJW107M004RNJ
|
TME | Capacitor: tantalum, 100uF, 4VDC, SMD, W, 2312, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.3560 | RFQ |
DISTI #
TAJW107M004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 4 V, � 20%, -55 �C, 125 �C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TAJW107M004RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJW107M004RNJ
TAJW107M004RNJ CAD Models
TAJW107M004RNJ Part Data Attributes
|
TAJW107M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW107M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 190 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW107M004RNJ
This table gives cross-reference parts and alternative options found for TAJW107M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW107M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSW107M4B0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW107M004RNJ vs TPSW107M4B0100 |
TAJW107M004BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW107M004RNJ vs TAJW107M004BNJ |
TPSW107M004R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW107M004RNJ vs TPSW107M004R0100 |
TAJW107M004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW107M004RNJ vs TAJW107M004A |
TPSW107M004H0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW107M004RNJ vs TPSW107M004H0100 |
TPSW107M004S3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW107M004RNJ vs TPSW107M004S3000 |
TPSW107M004K0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW107M004RNJ vs TPSW107M004K0100 |
B45192E0107M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJW107M004RNJ vs B45192E0107M306 |
TPSW107M004B100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJW107M004RNJ vs TPSW107M004B100 |
TPSW107M004S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW107M004RNJ vs TPSW107M004S0100 |