Part Details for TAJW107K010KNJ by Kyocera AVX Components
Overview of TAJW107K010KNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJW107K010KNJ
TAJW107K010KNJ CAD Models
TAJW107K010KNJ Part Data Attributes
|
TAJW107K010KNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW107K010KNJ
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 190 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW107K010KNJ
This table gives cross-reference parts and alternative options found for TAJW107K010KNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW107K010KNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSW107K010B150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJW107K010KNJ vs TPSW107K010B150 |
TPSW107K010S0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW107K010KNJ vs TPSW107K010S0150 |
TPSW107K010A150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJW107K010KNJ vs TPSW107K010A150 |
TAJW107K010SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW107K010KNJ vs TAJW107K010SNJ |
TAJW107K010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW107K010KNJ vs TAJW107K010B |
TPSW107K010R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW107K010KNJ vs TPSW107K010R0150 |
TPSW107K10A0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW107K010KNJ vs TPSW107K10A0150 |
B45192E2107K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJW107K010KNJ vs B45192E2107K306 |
B45010W1076K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | TAJW107K010KNJ vs B45010W1076K157 |
TPSW107K010P0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW107K010KNJ vs TPSW107K010P0150 |