Capacitors
TAJW106M025P
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP

Overview of TAJW106M025P by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJW106M025P by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJW106M025P by Kyocera AVX Components

TAJW106M025P
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.5 mm
JESD-609 Code
e3
Leakage Current
0.0025 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TAJW106M025P
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP
    VS

Alternate Parts for TAJW106M025P

This table gives cross-reference parts and alternative options found for TAJW106M025P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW106M025P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T83C106M025GABL CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague TAJW106M025P vs T83C106M025GABL
TAJC106M025ANJY CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP Kyocera AVX Components TAJW106M025P vs TAJC106M025ANJY
TAJC106M025SNJY CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP Kyocera AVX Components TAJW106M025P vs TAJC106M025SNJY
T83C106M025GSZL CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague TAJW106M025P vs T83C106M025GSZL
TAJW106M025S CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE Kyocera AVX Components TAJW106M025P vs TAJW106M025S
T83C106M025AZSS CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague TAJW106M025P vs T83C106M025AZSS
TLESVC1E106M8RE CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT TOKIN Corporation TAJW106M025P vs TLESVC1E106M8RE
T495C106M025ASE275 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP KEMET Corporation TAJW106M025P vs T495C106M025ASE275
T495C106M025AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation TAJW106M025P vs T495C106M025AT
TA25TCM106MCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT VENKEL LTD TAJW106M025P vs TA25TCM106MCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJW106M025P by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJW106M025P by Kyocera AVX Components

  • Please alert me when TAJW106M025P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJW106M025P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJW106M025P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJW106M025P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJW106M025P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJW106M025P by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: