There are no models available for this part yet.
Overview of TAJV477M010HNJV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJV477M010HNJV by Kyocera AVX Components
Part Data Attributes for TAJV477M010HNJV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.047 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
283 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TAJV477M010HNJV
This table gives cross-reference parts and alternative options found for TAJV477M010HNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV477M010HNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491E477M010AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 470uF, SURFACE MOUNT, 2924, CHIP | KEMET Corporation | TAJV477M010HNJV vs T491E477M010AS |
T494E477M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJV477M010HNJV vs T494E477M010AHAUTO7280 |
T491E477M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJV477M010HNJV vs T491E477M010ANAUTO |
T491E477M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJV477M010HNJV vs T491E477M010ATAUTO7280 |
TAJV477M010Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 470uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJV477M010HNJV vs TAJV477M010Y |
T491E477M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJV477M010HNJV vs T491E477M010ZT |
T491E477M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJV477M010HNJV vs T491E477M010AHAUTO7280 |
T491E477M010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJV477M010HNJV vs T491E477M010AMAUTO7280 |
T491E477M010AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJV477M010HNJV vs T491E477M010AMAUTO |
T491E477M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJV477M010HNJV vs T491E477M010AHAUTO |