Part Details for TAJV477M006R by Kyocera AVX Components
Overview of TAJV477M006R by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJV477M006R
TAJV477M006R CAD Models
TAJV477M006R Part Data Attributes
|
TAJV477M006R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJV477M006R
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2924, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0004 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TAJV477M006R
This table gives cross-reference parts and alternative options found for TAJV477M006R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV477M006R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR470/6ZM100PB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | Nemco Electronics Corporation | TAJV477M006R vs LSR470/6ZM100PB |
TPSV477M006Y0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJV477M006R vs TPSV477M006Y0040 |
LSR470/6ZM100LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | Nemco Electronics Corporation | TAJV477M006R vs LSR470/6ZM100LF |
TPSV477M6S0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | TAJV477M006R vs TPSV477M6S0055 |
LSR470/6ZM55PB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | Nemco Electronics Corporation | TAJV477M006R vs LSR470/6ZM55PB |
LSR470/6ZM55 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | Nemco Electronics Corporation | TAJV477M006R vs LSR470/6ZM55 |
TPSV477M6A0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV477M006R vs TPSV477M6A0055 |
TAJV477M006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2924, CHIP | Kyocera AVX Components | TAJV477M006R vs TAJV477M006A |
TPSV477M6B0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV477M006R vs TPSV477M6B0040 |
TAJV477M006S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2924, CHIP, LEAD FREE | Kyocera AVX Components | TAJV477M006R vs TAJV477M006S |