Part Details for TAJV476K035HNJ by Kyocera AVX Components
Overview of TAJV476K035HNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJV476K035HNJ
TAJV476K035HNJ CAD Models
TAJV476K035HNJ Part Data Attributes
|
TAJV476K035HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJV476K035HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 316 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TAJV476K035HNJ
This table gives cross-reference parts and alternative options found for TAJV476K035HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV476K035HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV476K035LBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV476K035HNJ vs TBJV476K035LBSB0924 |
T493E476K035CH6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJV476K035HNJ vs T493E476K035CH6223 |
T493E476K035CN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJV476K035HNJ vs T493E476K035CN63107640 |
T493E476K035BT6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJV476K035HNJ vs T493E476K035BT6323 |
T493E476K035BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | KEMET Corporation | TAJV476K035HNJ vs T493E476K035BB64107280 |
T493E476K035AC6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJV476K035HNJ vs T493E476K035AC6312 |
T493E476K035AH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJV476K035HNJ vs T493E476K035AH6120WAFL |
TBJV476K035CRLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV476K035HNJ vs TBJV476K035CRLB0745 |
TBJV476K035CSLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2924, | Kyocera AVX Components | TAJV476K035HNJ vs TBJV476K035CSLC0H24 |
TBJV476K035LWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2924, | Kyocera AVX Components | TAJV476K035HNJ vs TBJV476K035LWSB0700 |