Datasheets
TAJV226M050K by: Kyocera AVX Components

CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 2924, CHIP

Part Details for TAJV226M050K by Kyocera AVX Components

Overview of TAJV226M050K by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TAJV226M050K

TAJV226M050K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAJV226M050K Part Data Attributes

TAJV226M050K Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAJV226M050K Kyocera AVX Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 2924, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2924
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 3.45 mm
JESD-609 Code e0
Leakage Current 0.011 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 2924
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 6.1 mm

Alternate Parts for TAJV226M050K

This table gives cross-reference parts and alternative options found for TAJV226M050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV226M050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCT22/50ZMLF Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 22uF, 2924, Nemco Electronics Corporation TAJV226M050K vs PCT22/50ZMLF
TAJV226M050A CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 2924, CHIP Kyocera AVX Components TAJV226M050K vs TAJV226M050A
CTTCCV226M050T Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 22uF, 2924 Central Technologies TAJV226M050K vs CTTCCV226M050T
CTTCCV226M050 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 22uF, 2924 Central Technologies TAJV226M050K vs CTTCCV226M050
TAJV226M050S CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 2924, CHIP, LEAD FREE Kyocera AVX Components TAJV226M050K vs TAJV226M050S
TAJV226M050YNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJV226M050K vs TAJV226M050YNJ
TAJV226M050R CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 2924, CHIP, LEAD FREE Kyocera AVX Components TAJV226M050K vs TAJV226M050R
TAJV226M050B CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 2924, CHIP Kyocera AVX Components TAJV226M050K vs TAJV226M050B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJV226M050K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJV226M050K by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJV226M050K would you like to use for your alert(s)?
  • Please alert me when TAJV226M050K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJV226M050K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJV226M050K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJV226M050K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJV226M050K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJV226M050K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: