Part Details for TAJV107K025RNJV by Kyocera AVX Components
Overview of TAJV107K025RNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJV107K025RNJV
TAJV107K025RNJV CAD Models
TAJV107K025RNJV Part Data Attributes
|
TAJV107K025RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJV107K025RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 316 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TAJV107K025RNJV
This table gives cross-reference parts and alternative options found for TAJV107K025RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV107K025RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV107K025LRLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TAJV107K025RNJV vs TBJV107K025LRLC0924 |
TBJV107K025LRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TAJV107K025RNJV vs TBJV107K025LRLZ0H24 |
TBJV107K025LRSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TAJV107K025RNJV vs TBJV107K025LRSC0723 |
TBJV107K025LBLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TAJV107K025RNJV vs TBJV107K025LBLB0H45 |
T513E107K025BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJV107K025RNJV vs T513E107K025BC63107640 |
TBJV107K025LSSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TAJV107K025RNJV vs TBJV107K025LSSC0824 |
T495E107K025ATA100 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | KEMET Corporation | TAJV107K025RNJV vs T495E107K025ATA100 |
TBJV107K025LWLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TAJV107K025RNJV vs TBJV107K025LWLZ0H00 |
T495E107K025AHE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | KEMET Corporation | TAJV107K025RNJV vs T495E107K025AHE100 |
TBJV107K025LWLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TAJV107K025RNJV vs TBJV107K025LWLB0000 |