Part Details for TAJV106M050RNJV by Kyocera AVX Components
Overview of TAJV106M050RNJV by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJV106M050RNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJV106M050RNJVTR-ND
|
DigiKey | CAP TANT 10UF 20% 50V 2924 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3152 | Buy Now |
DISTI #
TAJV106M050RNJV
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS TAPE/REEL - Tape and Reel (Alt: TAJV106M050RNJV) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0285 / $2.1330 | Buy Now |
DISTI #
581-TAJV106M050RNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 20% 2924 ESR = .65 Ohm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73980311
|
RS | Conventional MnO2,10 uF,50 V | AVX TAJV106M050RNJV RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.6100 | RFQ |
Part Details for TAJV106M050RNJV
TAJV106M050RNJV CAD Models
TAJV106M050RNJV Part Data Attributes
|
TAJV106M050RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJV106M050RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 650 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 248 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TAJV106M050RNJV
This table gives cross-reference parts and alternative options found for TAJV106M050RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV106M050RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV106M050CBSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2924, | Kyocera AVX Components | TAJV106M050RNJV vs TBJV106M050CBSC0H23 |
TAJV106M050ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJV106M050RNJV vs TAJV106M050ANJ |
TBJV106M050CSSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2924, | Kyocera AVX Components | TAJV106M050RNJV vs TBJV106M050CSSC0H00 |
TBJV106M050CRSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2924, | Kyocera AVX Components | TAJV106M050RNJV vs TBJV106M050CRSZ0924 |
TBJV106M050CRLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2924, | Kyocera AVX Components | TAJV106M050RNJV vs TBJV106M050CRLC0924 |
TBJV106M050CSSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2924, | Kyocera AVX Components | TAJV106M050RNJV vs TBJV106M050CSSB0H00 |
TBJV106M050CBSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2924, | Kyocera AVX Components | TAJV106M050RNJV vs TBJV106M050CBSB0H23 |
TBJV106M050CRLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2924, | Kyocera AVX Components | TAJV106M050RNJV vs TBJV106M050CRLC0700 |
TBJV106M050CSSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2924, | Kyocera AVX Components | TAJV106M050RNJV vs TBJV106M050CSSZ0045 |
TBJV106M050CSLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2924, | Kyocera AVX Components | TAJV106M050RNJV vs TBJV106M050CSLC0045 |