Part Details for TAJU477K010ANJV by Kyocera AVX Components
Overview of TAJU477K010ANJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJU477K010ANJV
TAJU477K010ANJV CAD Models
TAJU477K010ANJV Part Data Attributes
|
TAJU477K010ANJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJU477K010ANJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2924 | |
Terminal Finish | Gold (Au) | |
Width | 6.1 mm |
Alternate Parts for TAJU477K010ANJV
This table gives cross-reference parts and alternative options found for TAJU477K010ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJU477K010ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJU477K010BNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TAJU477K010ANJV vs TAJU477K010BNJV |
TBJU477K010JKLC9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TAJU477K010ANJV vs TBJU477K010JKLC9945 |
TBJU477K010RRSB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJU477K010ANJV vs TBJU477K010RRSB0923 |
TBJU477K010RSSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJU477K010ANJV vs TBJU477K010RSSZ0023 |
TBJU477K010RRSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJU477K010ANJV vs TBJU477K010RRSC0H45 |
TMJU477K010RCQYC | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAJU477K010ANJV vs TMJU477K010RCQYC |
TBJU477K010RSSC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJU477K010ANJV vs TBJU477K010RSSC0745 |
TBJU477K010RRLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJU477K010ANJV vs TBJU477K010RRLZ0800 |
TBJU477K010RRSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJU477K010ANJV vs TBJU477K010RRSZ0900 |
TBJU477K010RSLC9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJU477K010ANJV vs TBJU477K010RSLC9045 |