Part Details for TAJT685M020SNJV by Kyocera AVX Components
Overview of TAJT685M020SNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT685M020SNJV
TAJT685M020SNJV CAD Models
TAJT685M020SNJV Part Data Attributes
|
TAJT685M020SNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT685M020SNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2600 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT685M020SNJV
This table gives cross-reference parts and alternative options found for TAJT685M020SNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT685M020SNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT6.8/20BLMLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Nemco Electronics Corporation | TAJT685M020SNJV vs PCT6.8/20BLMLF |
PCT6.8/20BLM | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Nemco Electronics Corporation | TAJT685M020SNJV vs PCT6.8/20BLM |
TMCUB1D685MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJT685M020SNJV vs TMCUB1D685MTRF |
TP8N685M020C | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJT685M020SNJV vs TP8N685M020C |
TAJT685M020RNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TAJT685M020SNJV vs TAJT685M020RNJV |
PCT6.8/20BLMPB | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Nemco Electronics Corporation | TAJT685M020SNJV vs PCT6.8/20BLMPB |
TAJT685M020BNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TAJT685M020SNJV vs TAJT685M020BNJV |
TAJT685M020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TAJT685M020SNJV vs TAJT685M020A |
TMCUB1D685MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJT685M020SNJV vs TMCUB1D685MTR2F |
TAJT685M020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT685M020SNJV vs TAJT685M020PNJ |