Part Details for TAJT685K004BNJV by Kyocera AVX Components
Overview of TAJT685K004BNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT685K004BNJV
TAJT685K004BNJV CAD Models
TAJT685K004BNJV Part Data Attributes
|
TAJT685K004BNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT685K004BNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT685K004BNJV
This table gives cross-reference parts and alternative options found for TAJT685K004BNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT685K004BNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT685K004ANJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TAJT685K004BNJV vs TAJT685K004ANJV |
TAJT685K020BNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TAJT685K004BNJV vs TAJT685K020BNJV |
TAJT685K020B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TAJT685K004BNJV vs TAJT685K020B |
TAJT685K004SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TAJT685K004BNJV vs TAJT685K004SNJV |
TAJT685K004RNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TAJT685K004BNJV vs TAJT685K004RNJV |
TAJT685K020ANJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TAJT685K004BNJV vs TAJT685K020ANJV |
PCT6.8/20BLKLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Nemco Electronics Corporation | TAJT685K004BNJV vs PCT6.8/20BLKLF |
PCT6.8/20BLK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Nemco Electronics Corporation | TAJT685K004BNJV vs PCT6.8/20BLK |
PCT6.8/20BLKPB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Nemco Electronics Corporation | TAJT685K004BNJV vs PCT6.8/20BLKPB |
NTC-T685K20TRB2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJT685K004BNJV vs NTC-T685K20TRB2F |