Part Details for TAJT335K010YNJ by Kyocera AVX Components
Overview of TAJT335K010YNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT335K010YNJ
TAJT335K010YNJ CAD Models
TAJT335K010YNJ Part Data Attributes
|
TAJT335K010YNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT335K010YNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT335K010YNJ
This table gives cross-reference parts and alternative options found for TAJT335K010YNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT335K010YNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB335KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010YNJ vs CWR11FB335KZATR13 |
CWR11FC335KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010YNJ vs CWR11FC335KZBTR |
CWR11FC335KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010YNJ vs CWR11FC335KZABULK |
T496B335K010AHE3K5C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | KEMET Corporation | TAJT335K010YNJ vs T496B335K010AHE3K5C-7280 |
CWR11FB335KBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010YNJ vs CWR11FB335KBABULK |
CWR11FB335KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010YNJ vs CWR11FB335KZATR |
CWR11FK335KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010YNJ vs CWR11FK335KZBTR |
CWR11FS335KDZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TAJT335K010YNJ vs CWR11FS335KDZ |
CWR11FS335KSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TAJT335K010YNJ vs CWR11FS335KSC |
CWR11FK335KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010YNJ vs CWR11FK335KZCTR13 |