Capacitors
TAJT335K010KNJ
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP

Overview of TAJT335K010KNJ by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJT335K010KNJ by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJT335K010KNJ by Kyocera AVX Components

TAJT335K010KNJ
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.2 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
46 mA
Size Code
1210
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TAJT335K010KNJ
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TAJT335K010KNJ

This table gives cross-reference parts and alternative options found for TAJT335K010KNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT335K010KNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJT335K010ANJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJT335K010KNJ vs TAJT335K010ANJ
TAJT335K010HNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components TAJT335K010KNJ vs TAJT335K010HNJ
TCKIA335TT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP Cal-Chip Electronics TAJT335K010KNJ vs TCKIA335TT
TPST335K010A1500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJT335K010KNJ vs TPST335K010A1500
TAJT335K010BNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJT335K010KNJ vs TAJT335K010BNJ
TPST335K010K1500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components TAJT335K010KNJ vs TPST335K010K1500
TPST335K010S1500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJT335K010KNJ vs TPST335K010S1500
TAJT335K010SNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components TAJT335K010KNJ vs TAJT335K010SNJ
TPST335K010R1500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components TAJT335K010KNJ vs TPST335K010R1500
TAJT335K010RNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components TAJT335K010KNJ vs TAJT335K010RNJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJT335K010KNJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJT335K010KNJ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJT335K010KNJ would you like to use for your alert(s)?
  • Please alert me when TAJT335K010KNJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJT335K010KNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJT335K010KNJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJT335K010KNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJT335K010KNJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJT335K010KNJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: