There are no models available for this part yet.
Overview of TAJT226M006A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJT226M006A by Kyocera AVX Components
Part Data Attributes for TAJT226M006A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.2 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0014 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TAJT226M006A
This table gives cross-reference parts and alternative options found for TAJT226M006A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT226M006A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491T226M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJT226M006A vs T491T226M006ZT7280 |
T494T226M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT226M006A vs T494T226M006ATAUTO |
T491T226M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT226M006A vs T491T226M006ATAUTO |
TAJT226M006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT226M006A vs TAJT226M006PNJ |
T491T226M006AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT226M006A vs T491T226M006AMAUTO7280 |
T494T226M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT226M006A vs T494T226M006ATAUTO7280 |
T491T226M006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT226M006A vs T491T226M006ANAUTO |
T491T226M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT226M006A vs T491T226M006AHAUTO |
T494T226M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT226M006A vs T494T226M006AHAUTO |
T491T226M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT226M006A vs T491T226M006ATAUTO7280 |