Part Details for TAJT156K006B by Kyocera AVX Components
Overview of TAJT156K006B by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJT156K006B
TAJT156K006B CAD Models
TAJT156K006B Part Data Attributes
|
TAJT156K006B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT156K006B
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT156K006B
This table gives cross-reference parts and alternative options found for TAJT156K006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT156K006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45190R1156K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJT156K006B vs B45190R1156K209 |
B45190R1156K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJT156K006B vs B45190R1156K206 |
T491T156K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT156K006B vs T491T156K006AHAUTO7280 |
T491T156K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT156K006B vs T491T156K006ATAUTO7280 |
T494T156K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT156K006B vs T494T156K006AHAUTO |
T491T156K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT156K006B vs T491T156K006AHAUTO |
T491T156K006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT156K006B vs T491T156K006ATAUTO |
T491T156K006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT156K006B vs T491T156K006AMAUTO |
T491T156K006ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT156K006B vs T491T156K006ANAUTO7280 |
T491T156K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJT156K006B vs T491T156K006ZT |