Part Details for TAJT107M002RNJ by Kyocera AVX Components
Overview of TAJT107M002RNJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT107M002RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJT107M002RNJ-ND
|
DigiKey | CAP TANT 100UF 20% 2.5V 1411 Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5260 | Buy Now |
DISTI #
TAJT107M002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 2 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT107M002RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 | Buy Now |
DISTI #
581-TAJT107M002RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5V 100uF 1210 ESR=1.3Ohms 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977731
|
RS | Conventional MnO2,100 uF,2.5 V | AVX TAJT107M002RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7100 | RFQ |
DISTI #
TAJT107M002RNJ
|
TME | Capacitor: tantalum, 100uF, 2.5VDC, SMD, T, 1210, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.3040 | RFQ |
DISTI #
TAJT107M002RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 2 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT107M002RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJT107M002RNJ
TAJT107M002RNJ CAD Models
TAJT107M002RNJ Part Data Attributes
|
TAJT107M002RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT107M002RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 99 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT107M002RNJ
This table gives cross-reference parts and alternative options found for TAJT107M002RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT107M002RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT107M002ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT107M002RNJ vs TAJT107M002ANJ |
TAJT107M002KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJT107M002RNJ vs TAJT107M002KNJ |
TAJT107M002SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT107M002RNJ vs TAJT107M002SNJ |
TCMOB107TT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT107M002RNJ vs TCMOB107TT |