Part Details for TAJS685K004ANJ by Kyocera AVX Components
Overview of TAJS685K004ANJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJS685K004ANJ
TAJS685K004ANJ CAD Models
TAJS685K004ANJ Part Data Attributes
|
TAJS685K004ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS685K004ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 36 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS685K004ANJ
This table gives cross-reference parts and alternative options found for TAJS685K004ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS685K004ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S685K004ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | TAJS685K004ANJ vs T491S685K004ASC-7280 |
T491S685K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS685K004ANJ vs T491S685K004AHAUTO7280 |
TCKOG685ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS685K004ANJ vs TCKOG685ST |
T494S685K004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS685K004ANJ vs T494S685K004ATAUTO7280 |
T491S685K004AGAUTO | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJS685K004ANJ vs T491S685K004AGAUTO |
TAJS685K004SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS685K004ANJ vs TAJS685K004SNJ |
NTC-T685K4TRA2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJS685K004ANJ vs NTC-T685K4TRA2F |
PCT6.8/4ALKPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Nemco Electronics Corporation | TAJS685K004ANJ vs PCT6.8/4ALKPB |
T494S685K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS685K004ANJ vs T494S685K004AHAUTO7280 |
TS83ES685K004F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | TAJS685K004ANJ vs TS83ES685K004F |